


SN74ACT563DW | |
|---|---|
DigiKey Part Number | 296-4432-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74ACT563DW |
Description | IC D-TYPE TRANSP 8:8 20-SOIC |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74ACT563DW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 4.5V ~ 5.5V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 6.5ns | |
Current - Output High, Low | 24mA, 24mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.19000 | €1.19 |
| 10 | €0.86100 | €8.61 |
| 25 | €0.78120 | €19.53 |
| 100 | €0.69240 | €69.24 |
| 250 | €0.65012 | €162.53 |
| 500 | €0.62464 | €312.32 |
| Unit Price without VAT: | €1.19000 |
|---|---|
| Unit Price with VAT: | €1.42800 |

