D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ACT533N

DigiKey Part Number
296-4426-5-ND
Manufacturer
Manufacturer Product Number
SN74ACT533N
Description
IC D-TYPE TRANSP 8:8 20-PDIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SN74ACT533N Models
Product Attributes
Filter Similar Products
Category
Independent Circuits
1
Mfr
Delay Time - Propagation
2.5ns
Series
Current - Output High, Low
24mA, 24mA
Packaging
Tube
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Through Hole
Logic Type
D-Type Transparent Latch
Package / Case
20-DIP (0.300", 7.62mm)
Circuit
8:8
Supplier Device Package
Output Type
Tri-State
Base Product Number
Voltage - Supply
4.5V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 680
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€1.34000€1.34
20€0.91000€18.20
40€0.85175€34.07
100€0.79080€79.08
260€0.74181€192.87
500€0.71508€357.54
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€1.34000
Unit Price with VAT:€1.60800

Other Suppliers on DigiKey

8.859In Stock
Ships from Rochester Electronics, LLC