


SN74ABT574ADW | |
|---|---|
DigiKey Part Number | 296-1046-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74ABT574ADW |
Description | IC FF D-TYPE SINGLE 8BIT 20SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABT574ADW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Tri-State, Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 200 MHz | |
Max Propagation Delay @ V, Max CL | 4.8ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Iq) | 250 µA | |
Input Capacitance | 3.5 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-SOIC | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.09000 | €1.09 |
| 10 | €0.79100 | €7.91 |
| 25 | €0.71640 | €17.91 |
| 100 | €0.63390 | €63.39 |
| 250 | €0.59464 | €148.66 |
| 500 | €0.57098 | €285.49 |
| 1.000 | €0.55148 | €551.48 |
| 2.500 | €0.53092 | €1,327.30 |
| 5.000 | €0.51852 | €2,592.60 |
| Unit Price without VAT: | €1.09000 |
|---|---|
| Unit Price with VAT: | €1.30800 |

