Buffer, ReDriver 1 Channel 2Gbps 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65LVDT100D

DigiKey Part Number
296-15389-5-ND
Manufacturer
Manufacturer Product Number
SN65LVDT100D
Description
IC REDRIVER 1CH 2GBPS 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, ReDriver 1 Channel 2Gbps 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN65LVDT100D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Type
Buffer, ReDriver
Applications
-
Input
CML, LVDS, LVPECL
Output
LVDS
Data Rate (Max)
2Gbps
Number of Channels
1
Delay Time
470ps
Signal Conditioning
-
Capacitance - Input
0.6 pF
Voltage - Supply
3V ~ 3.6V
Current - Supply
25mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 4.863 View Now
All prices are in EUR
Tube
QuantityUnit PriceExt Price
225€3.54964€798.67
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€3.54964
Unit Price with VAT:€4.25957

Other Suppliers on DigiKey

4.863In Stock
Ships from Rochester Electronics, LLC