
RK80532PC064512 | |
|---|---|
DigiKey Part Number | 2156-RK80532PC064512-ND |
Manufacturer | |
Manufacturer Product Number | RK80532PC064512 |
Description | IC MPU INTEL PENT 2.6GHZ 478PPGA |
Customer Reference | |
Detailed Description | Intel® Pentium® 4 Processor Microprocessor IC Intel® Pentium® 4 1 Core, 32-Bit 2.6GHz 478-PPGA (35x35) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altera | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | Intel® Pentium® 4 Processor | |
Number of Cores/Bus Width | 1 Core, 32-Bit | |
Speed | 2.6GHz | |
Co-Processors/DSP | - | |
RAM Controllers | - | |
Graphics Acceleration | No | |
Display & Interface Controllers | - | |
Ethernet | - | |
SATA | - | |
USB | - | |
Voltage - I/O | 1.345V, 1.525V | |
Operating Temperature | 70°C (TC) | |
Security Features | - | |
Mounting Type | Through Hole | |
Package / Case | 478-PGA | |
Supplier Device Package | 478-PPGA (35x35) | |
Additional Interfaces | - | |
Base Product Number |
| Bulk: | 68237 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | €88.39000 | €265.17 |
| Unit Price without VAT: | €88.39000 |
|---|---|
| Unit Price with VAT: | €106.06800 |

