
RFP50N05 | |
|---|---|
DigiKey Part Number | 2156-RFP50N05-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | RFP50N05 |
Description | N-CHANNEL POWER MOSFET |
Customer Reference | |
Detailed Description | N-Channel 50 V 50A (Tc) 132W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 50 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 22mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250nA | |
Gate Charge (Qg) (Max) @ Vgs | 160 nC @ 20 V | |
Vgs (Max) | ±20V | |
FET Feature | - | |
Power Dissipation (Max) | 132W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220AB | |
Package / Case |
| Bulk: | 14764 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 222 | €1.14739 | €254.72 |
| Unit Price without VAT: | €1.14739 |
|---|---|
| Unit Price with VAT: | €1.37687 |

