
REG101UA-A | |
|---|---|
DigiKey Part Number | 2156-REG101UA-A-BB-ND |
Manufacturer | Burr Brown |
Manufacturer Product Number | REG101UA-A |
Description | IC REG LIN POS ADJ 100MA 8-SOIC |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA 8-SOIC |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 500 µA |
Packaging Bulk | Current - Supply (Max) 650 µA |
Part Status Active | PSRR 65dB (120Hz) |
Output Configuration | Control Features Enable |
Output Type | Protection Features Over Current, Over Temperature |
Number of Regulators 1 | Operating Temperature -40°C ~ 85°C |
Voltage - Input (Max) 10V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 2.5V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Max) | Supplier Device Package 8-SOIC |
Voltage Dropout (Max) 0.13V @ 100mA | Base Product Number |
| Bulk: | 19080 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 118 | €2.16720 | €255.73 |
| Unit Price without VAT: | €2.16720 |
|---|---|
| Unit Price with VAT: | €2.60064 |

