Image for QTLP600C34TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QTLP600C34TR

DigiKey Part Number
2156-QTLP600C34TR-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
QTLP600C34TR
Description
LED GRN/YLW CLEAR 0606 SMD
Customer Reference
Detailed Description
Green, Yellow 570nm Green, 590nm Yellow LED Indication - Discrete 2.1V Green, 2V Yellow 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.1V Green, 2V Yellow
Mfr
Current - Test
20mA Green, 20mA Yellow
Packaging
Bulk
Viewing Angle
130°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Independent
Wavelength - Peak
565nm Green, 585nm Yellow
Lens Color
Colorless
Package / Case
4-SMD, No Lead
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
1.90mm L x 1.60mm W
Lens Style
Rectangle with Flat Top
Height (Max)
0.80mm
Lens Size
1.20mm x 1.10mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 40.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate €77.34 flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:40000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.297€0.19547€253.52
Unit Price without VAT:€0.19547
Unit Price with VAT:€0.23456