
QS74FCT2373DTSO | |
|---|---|
DigiKey Part Number | 2156-QS74FCT2373DTSO-ND |
Manufacturer | Quality Semiconductor |
Manufacturer Product Number | QS74FCT2373DTSO |
Description | IC BUS INTERFACE 5V 128KX32 7NS |
Customer Reference | |
Detailed Description | Channel IC Tri-State |
Datasheet | Datasheet |
Category | Voltage - Supply 5V |
Mfr | Current - Output High, Low -, 48mA |
Packaging Bulk | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Mounting Type Surface Mount |
Output Type Tri-State | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 163 | €1.56380 | €254.90 |
| Unit Price without VAT: | €1.56380 |
|---|---|
| Unit Price with VAT: | €1.87656 |

