
QS74FCT2373CTP | |
|---|---|
DigiKey Part Number | 2156-QS74FCT2373CTP-ND |
Manufacturer | Quality Semiconductor |
Manufacturer Product Number | QS74FCT2373CTP |
Description | IC ADDRESS DRIVER 5V TELECOM |
Customer Reference | |
Detailed Description | Channel IC Tri-State |
Datasheet | Datasheet |
Category | Voltage - Supply 5V |
Mfr | Current - Output High, Low 12mA, 48mA |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Through Hole |
Output Type Tri-State | Base Product Number |
| Bulk: | 470 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 79 | €3.22962 | €255.14 |
| Unit Price without VAT: | €3.22962 |
|---|---|
| Unit Price with VAT: | €3.87554 |

