
QS7202-25JR | |
|---|---|
DigiKey Part Number | 2156-QS7202-25JR-ND |
Manufacturer | Quality Semiconductor |
Manufacturer Product Number | QS7202-25JR |
Description | IC FIFO ASYNC 1KX9 25NS |
Customer Reference | |
Detailed Description | Asynchronous FIFO 9K (1K x 9) 28MHz 25ns |
Datasheet | Datasheet |
Category | Access Time 25ns |
Manufacturer Quality Semiconductor | Programmable Flags Support No |
Packaging Bulk | Retransmit Capability Yes |
Part Status Obsolete | FWFT Support No |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C |
Memory Size 9K (1K x 9) | Mounting Type Surface Mount |
Function Asynchronous | Base Product Number |
Data Rate 28MHz |
| Bulk: | 2359 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 61 | €4.20705 | €256.63 |
| Unit Price without VAT: | €4.20705 |
|---|---|
| Unit Price with VAT: | €5.04846 |

