
QS7202-15P | |
|---|---|
DigiKey Part Number | 2156-QS7202-15P-ND |
Manufacturer | Quality Semiconductor |
Manufacturer Product Number | QS7202-15P |
Description | IC FIFO ASYNC 1KX9 15NS |
Customer Reference | |
Detailed Description | Asynchronous FIFO 9K (1K x 9) 40MHz 15ns |
Datasheet | Datasheet |
Category | Access Time 15ns |
Manufacturer Quality Semiconductor | Expansion Type Depth, Width |
Packaging Bulk | Programmable Flags Support No |
Part Status Obsolete | Retransmit Capability Yes |
DigiKey Programmable Not Verified | FWFT Support No |
Memory Size 9K (1K x 9) | Operating Temperature 0°C ~ 70°C |
Function Asynchronous | Mounting Type Through Hole |
Data Rate 40MHz | Base Product Number |
| Bulk: | 5349 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | €5.34583 | €256.60 |
| Unit Price without VAT: | €5.34583 |
|---|---|
| Unit Price with VAT: | €6.41500 |

