Asynchronous FIFO 9K (1K x 9) 40MHz 15ns
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QS7202-15JR

DigiKey Part Number
2156-QS7202-15JR-ND
Manufacturer
Quality Semiconductor
Manufacturer Product Number
QS7202-15JR
Description
IC FIFO ASYNC 1KX9 15NS
Customer Reference
Detailed Description
Asynchronous FIFO 9K (1K x 9) 40MHz 15ns
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Access Time
15ns
Manufacturer
Quality Semiconductor
Expansion Type
Depth, Width
Packaging
Bulk
Programmable Flags Support
No
Part Status
Obsolete
Retransmit Capability
Yes
DigiKey Programmable
Not Verified
FWFT Support
No
Memory Size
9K (1K x 9)
Operating Temperature
0°C ~ 70°C
Function
Asynchronous
Mounting Type
Surface Mount
Data Rate
40MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.714
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate €77.34 flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:2714
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
52€4.92096€255.89
Unit Price without VAT:€4.92096
Unit Price with VAT:€5.90515