Asynchronous FIFO 4.5K (512 x 9) 33MHz 20ns
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QS7201-20JR

DigiKey Part Number
2156-QS7201-20JR-ND
Manufacturer
Quality Semiconductor
Manufacturer Product Number
QS7201-20JR
Description
IC FIFO ASYNC 512X9 20NS
Customer Reference
Detailed Description
Asynchronous FIFO 4.5K (512 x 9) 33MHz 20ns
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
4.5 V ~ 5.5 V
Manufacturer
Quality Semiconductor
Current - Supply (Max)
60mA
Packaging
Bulk
Expansion Type
Depth, Width
Part Status
Obsolete
Programmable Flags Support
No
DigiKey Programmable
Not Verified
Retransmit Capability
Yes
Memory Size
4.5K (512 x 9)
FWFT Support
No
Function
Asynchronous
Operating Temperature
0°C ~ 70°C
Data Rate
33MHz
Mounting Type
Surface Mount
Access Time
20ns
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14.378
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate €77.34 flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:14378
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
63€4.02857€253.80
Unit Price without VAT:€4.02857
Unit Price with VAT:€4.83428