
PDTA144WMB,315 | |
|---|---|
DigiKey Part Number | 2156-PDTA144WMB,315-ND |
Manufacturer | |
Manufacturer Product Number | PDTA144WMB,315 |
Description | TRANS PREBIAS PNP 50V 0.1A 3DFN |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 180 MHz 250 mW Surface Mount DFN1006B-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 60 @ 5mA, 5V |
Manufacturer Nexperia USA Inc. | Vce Saturation (Max) @ Ib, Ic 150mV @ 500µA, 10mA |
Packaging Bulk | Current - Collector Cutoff (Max) 1µA |
Part Status Active | Frequency - Transition 180 MHz |
Transistor Type PNP - Pre-Biased | Power - Max 250 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SC-101, SOT-883 |
Resistors Included R1 and R2 | Supplier Device Package DFN1006B-3 |
Resistor - Base (R1) 47 kOhms | Base Product Number |
Resistor - Emitter Base (R2) 22 kOhms |
| Bulk: | 149782 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.519 | €0.07649 | €269.17 |
| Unit Price without VAT: | €0.07649 |
|---|---|
| Unit Price with VAT: | €0.09179 |

