PCM1728E is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 377
Unit Price: €1.96000
Datasheet
DAC, Audio 24 b 96k I2S 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DAC, Audio 24 b 96k I2S 28-SSOP
28-SSOP Pkg

PCM1728E

DigiKey Part Number
PCM1728E-ND
Manufacturer
Manufacturer Product Number
PCM1728E
Description
IC DAS/ADC/DAC SPECIAL 28-SSOP
Customer Reference
Detailed Description
DAC, Audio 24 b 96k I2S 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
PCM1728E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tray
Part Status
Last Time Buy
Type
DAC, Audio
Number of Channels
3
Resolution (Bits)
24 b
Sampling Rate (Per Second)
96k
Data Interface
I2S
Voltage Supply Source
Analog and Digital
Voltage - Supply
5V
Operating Temperature
-25°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Marketplace Stock: 21.294 View Now
Last Time Buy Date: 10/02/2027
All prices are in EUR
Tray
QuantityUnit PriceExt Price
94€11.56883€1,087.47
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€11.56883
Unit Price with VAT:€13.88260

Other Suppliers on DigiKey

21.294In Stock
Ships from Rochester Electronics, LLC