
PAL16R4-10/BRA | |
|---|---|
DigiKey Part Number | 2156-PAL16R4-10/BRA-ND |
Manufacturer | Advanced Micro Devices |
Manufacturer Product Number | PAL16R4-10/BRA |
Description | ELECTRICALLY ERASABLE PAL DEVICE |
Customer Reference | |
Detailed Description | - Programmable Logic Device (PLD) IC 4 Macrocells 20-CDIP |
Datasheet | Datasheet |
Category | Number of Macrocells 4 |
Manufacturer Advanced Micro Devices | Voltage - Input 4.5V ~ 5.5V |
Packaging Bulk | Speed 10 ns |
Part Status Active | Mounting Type Through Hole |
DigiKey Programmable Not Verified | Package / Case 20-CDIP (0.300", 7.62mm) |
Programmable Type PAL | Supplier Device Package 20-CDIP |
| Bulk: | 374 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 | €22.18273 | €244.01 |
| Unit Price without VAT: | €22.18273 |
|---|---|
| Unit Price with VAT: | €26.61928 |

