8051 LPC900 Microcontroller IC 8-Bit 18MHz 4KB (4K x 8) FLASH 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P89LPC921FDH,518

DigiKey Part Number
2156-P89LPC921FDH518-NXTR-ND
Manufacturer
NXP Semiconductors
Manufacturer Product Number
P89LPC921FDH,518
Description
IC MCU 8BIT 4KB FLASH 20TSSOP
Customer Reference
Detailed Description
8051 LPC900 Microcontroller IC 8-Bit 18MHz 4KB (4K x 8) FLASH 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
8051
Core Size
8-Bit
Speed
18MHz
Connectivity
I2C, UART/USART
Peripherals
Brown-out Detect/Reset, LED, POR, PWM, WDT
Number of I/O
18
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
256 x 8
Voltage - Supply (Vcc/Vdd)
2.4V ~ 3.6V
Data Converters
-
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-TSSOP
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 210
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate €77.34 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:210
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
120€2.12475€254.97
Unit Price without VAT:€2.12475
Unit Price with VAT:€2.54970