
OPA693IDG4 | |
|---|---|
DigiKey Part Number | 2156-OPA693IDG4-ND |
Manufacturer | Burr Brown |
Manufacturer Product Number | OPA693IDG4 |
Description | OPA693 ULTRA-WIDEBAND, FIXED GAI |
Customer Reference | |
Detailed Description | Video Amp 1 Buffer 8-SOIC |
Datasheet | Datasheet |
Category | Slew Rate 2500V/µs |
Manufacturer Burr Brown | Current - Supply 13 mA |
Packaging Bulk | Current - Output / Channel 120 mA |
Part Status Active | Voltage - Supply, Single/Dual (±) 5V ~ 12V, ±2.5V ~ 6V |
Applications Buffer | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 1.4 GHz | Supplier Device Package 8-SOIC |
| Bulk: | 75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | €3.39960 | €254.97 |
| Unit Price without VAT: | €3.39960 |
|---|---|
| Unit Price with VAT: | €4.07952 |

