
OPA2832ID | |
|---|---|
DigiKey Part Number | 296-18002-5-ND |
Manufacturer | |
Manufacturer Product Number | OPA2832ID |
Description | IC AMP VOLTAGE FEEDBACK 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Video Amp 2 Voltage Feedback 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA2832ID Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Voltage Feedback | |
Output Type | Rail-to-Rail | |
Number of Circuits | 2 | |
-3db Bandwidth | 250 MHz | |
Slew Rate | 300V/µs | |
Current - Supply | 8.5 mA | |
Current - Output / Channel | 82 mA | |
Voltage - Supply, Single/Dual (±) | 2.8V ~ 11V, ±1.4V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.64000 | €2.64 |
| 10 | €1.98100 | €19.81 |
| 75 | €1.66547 | €124.91 |
| Unit Price without VAT: | €2.64000 |
|---|---|
| Unit Price with VAT: | €3.16800 |



