
OPA2677T/2K5 | |
|---|---|
DigiKey Part Number | 2156-OPA2677T/2K5-ND |
Manufacturer | Burr Brown |
Manufacturer Product Number | OPA2677T/2K5 |
Description | IC OPAMP CFA 2 CIRCUIT 16SOIC |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 2 Circuit 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 2000V/µs | |
Gain Bandwidth Product | 220 MHz | |
-3db Bandwidth | 250 MHz | |
Current - Input Bias | 10 µA | |
Voltage - Input Offset | 800 µV | |
Current - Supply | 18mA (x2 Channels) | |
Current - Output / Channel | 500 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC |
| Bulk: | 42500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 65 | €3.95877 | €257.32 |
| Unit Price without VAT: | €3.95877 |
|---|---|
| Unit Price with VAT: | €4.75052 |

