
NVD4806NT4G-VF01 | |
|---|---|
DigiKey Part Number | 2156-NVD4806NT4G-VF01-488-ND |
Manufacturer | |
Manufacturer Product Number | NVD4806NT4G-VF01 |
Description | NVD4806 - SINGLE N-CHANNEL POWER |
Customer Reference | |
Detailed Description | N-Channel 30 V 11.3A (Ta), 79A (Tc) 1.4W (Ta), 68W (Tc) Surface Mount DPAK-3 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 37 nC @ 11.5 V |
Mfr | Vgs (Max) ±20V |
Packaging Bulk | Input Capacitance (Ciss) (Max) @ Vds 2142 pF @ 12 V |
Part Status Active | Power Dissipation (Max) 1.4W (Ta), 68W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 30 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 11.5V | Supplier Device Package DPAK-3 |
Rds On (Max) @ Id, Vgs 6mOhm @ 30A, 11.5V | Package / Case |
Vgs(th) (Max) @ Id 2.5V @ 250µA |
| Bulk: | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 540 | €0.47594 | €257.01 |
| Unit Price without VAT: | €0.47594 |
|---|---|
| Unit Price with VAT: | €0.57113 |

