
Category | Reset Active High |
Manufacturer onsemi | Reset Timeout Adjustable/Selectable |
Packaging Bulk | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Obsolete | Grade Automotive |
DigiKey Programmable Not Verified | Qualification AEC-Q100 |
Type Simple Reset/Power-On Reset | Mounting Type Surface Mount |
Number of Voltages Monitored 1 | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Threshold 4.5V | Supplier Device Package 5-TSOP |
Output Push-Pull, Totem Pole | Base Product Number |
| Bulk: | 24719 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 785 | €0.32297 | €253.53 |
| Unit Price without VAT: | €0.32297 |
|---|---|
| Unit Price with VAT: | €0.38756 |

