
NC7SZ374L6X | |
|---|---|
DigiKey Part Number | 2156-NC7SZ374L6X-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | NC7SZ374L6X |
Description | IC FF D-TYPE SGL 1BIT 6-MICROPAK |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive Edge 6-UFDFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Tri-State, Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Clock Frequency | 175 MHz | |
Max Propagation Delay @ V, Max CL | 4ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Iq) | 1 µA | |
Input Capacitance | 3 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-MicroPak | |
Package / Case | 6-UFDFN | |
Base Product Number |
| Bulk: | 97700 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.109 | €0.22948 | €254.49 |
| Unit Price without VAT: | €0.22948 |
|---|---|
| Unit Price with VAT: | €0.27538 |

