
N80186 | |
|---|---|
DigiKey Part Number | 2156-N80186-ND |
Manufacturer | Advanced Micro Devices |
Manufacturer Product Number | N80186 |
Description | IC MPU 8MHZ 68PLCC |
Customer Reference | |
Detailed Description | 80186 Microprocessor IC - 1 Core, 16-Bit 8MHz 68-PLCC (24.21x24.21) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Micro Devices | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Processor | 80186 | |
Number of Cores/Bus Width | 1 Core, 16-Bit | |
Speed | 8MHz | |
Co-Processors/DSP | - | |
RAM Controllers | - | |
Graphics Acceleration | No | |
Display & Interface Controllers | - | |
Ethernet | - | |
SATA | - | |
USB | - | |
Voltage - I/O | 5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Security Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 68-LCC (J-Lead) | |
Supplier Device Package | 68-PLCC (24.21x24.21) | |
Additional Interfaces | DMA, EBI/EMI |
| Bulk: | 7348 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | €16.53933 | €248.09 |
| Unit Price without VAT: | €16.53933 |
|---|---|
| Unit Price with VAT: | €19.84720 |

