
MRF8HP21080HR5 | |
|---|---|
DigiKey Part Number | 2156-MRF8HP21080HR5-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MRF8HP21080HR5 |
Description | RF MOSFET LDMOS 28V NI780 |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 150 mA 2.17GHz 14.4dB 16W NI-780-4 |
Datasheet | Datasheet |
Category | Voltage - Test 28 V |
Manufacturer Freescale Semiconductor | Current - Test 150 mA |
Packaging Bulk | Power - Output 16W |
Part Status Obsolete | Voltage - Rated 65 V |
Technology LDMOS | Mounting Type Chassis Mount |
Configuration Dual | Package / Case NI-780-4 |
Frequency 2.17GHz | Supplier Device Package NI-780-4 |
Gain 14.4dB |
| Bulk: | 35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | €52.10800 | €260.54 |
| Unit Price without VAT: | €52.10800 |
|---|---|
| Unit Price with VAT: | €62.52960 |

