


MIC5216-3.3BMM | |
|---|---|
DigiKey Part Number | 2156-MIC5216-3.3BMM-MI-ND |
Manufacturer | |
Manufacturer Product Number | MIC5216-3.3BMM |
Description | IC REG LINEAR 3.3V 500MA 8-MSOP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | MIC5216-3.3BMM Models |
Category | Current - Quiescent (Iq) 3 µA |
Mfr | Current - Supply (Max) 25 mA |
Packaging Bulk | PSRR 75dB (120Hz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 12V | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package 8-MSOP |
Voltage Dropout (Max) 0.6V @ 500mA | Base Product Number |
Current - Output |
| Bulk: | 1791 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 222 | €1.14739 | €254.72 |
| Unit Price without VAT: | €1.14739 |
|---|---|
| Unit Price with VAT: | €1.37687 |

