
MIC2775-22BM5TR | |
|---|---|
DigiKey Part Number | 2156-MIC2775-22BM5TR-ND |
Manufacturer | |
Manufacturer Product Number | MIC2775-22BM5TR |
Description | IC SUPERVISOR MICRO PWR VOLT SUP |
Customer Reference | |
Detailed Description | Supervisor Complementary 1 Channel SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.25V | |
Output | Complementary | |
Reset | Active High/Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Bulk: | 1813 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 626 | €0.40796 | €255.38 |
| Unit Price without VAT: | €0.40796 |
|---|---|
| Unit Price with VAT: | €0.48955 |

