
MC9S12HZ256CPV | |
|---|---|
DigiKey Part Number | 2156-MC9S12HZ256CPV-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MC9S12HZ256CPV |
Description | 16-BIT, FLASH, CPU12 CPU, 25MHZ |
Customer Reference | |
Detailed Description | S12 HCS12 Microcontroller IC 16-Bit 50MHz 256KB (256K x 8) FLASH 112-LQFP (20x20) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 2K x 8 |
Packaging Bulk | RAM Size 12K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.75V ~ 4.5V |
DigiKey Programmable Not Verified | Data Converters A/D 16x10b |
Core Processor S12 | Oscillator Type Internal |
Core Size 16-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 50MHz | Mounting Type Surface Mount |
Connectivity CANbus, EBI/EMI, I2C, SCI, SPI | Supplier Device Package 112-LQFP (20x20) |
Peripherals LCD, Motor control PWM, POR, PWM, WDT | Package / Case 112-LQFP |
Number of I/O 85 | Base Product Number |
| Bulk: | 124 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 | €18.76571 | €262.72 |
| Unit Price without VAT: | €18.76571 |
|---|---|
| Unit Price with VAT: | €22.51885 |

