HCS12 HCS12 Microcontroller IC 16-Bit 25MHz 128KB (128K x 8) FLASH 112-LQFP (20x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC9S12HZ128VAL

DigiKey Part Number
2156-MC9S12HZ128VAL-ND
Manufacturer
Freescale Semiconductor
Manufacturer Product Number
MC9S12HZ128VAL
Description
IC MCU 16BIT 128KB FLASH 112LQFP
Customer Reference
Detailed Description
HCS12 HCS12 Microcontroller IC 16-Bit 25MHz 128KB (128K x 8) FLASH 112-LQFP (20x20)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
2K x 8
Packaging
Bulk
RAM Size
6K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
2.35V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 16x10b
Core Processor
HCS12
Oscillator Type
Internal
Core Size
16-Bit
Operating Temperature
-40°C ~ 105°C (TA)
Speed
25MHz
Mounting Type
Surface Mount
Connectivity
CANbus, EBI/EMI, I2C, SCI, SPI
Supplier Device Package
112-LQFP (20x20)
Peripherals
LCD, Motor control PWM, POR, PWM, WDT
Package / Case
112-LQFP
Number of I/O
85
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 115
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate €77.34 flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:115
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10€25.84500€258.45
Unit Price without VAT:€25.84500
Unit Price with VAT:€31.01400