
MC9S12H256VPVE | |
|---|---|
DigiKey Part Number | 2156-MC9S12H256VPVE-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MC9S12H256VPVE |
Description | IC MCU 16BIT 256KB FLASH 112LQFP |
Customer Reference | |
Detailed Description | HCS12 HCS12 Microcontroller IC 16-Bit 50MHz 256KB (256K x 8) FLASH 112-LQFP (20x20) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 4K x 8 |
Packaging Bulk | RAM Size 6K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 16x10b |
Core Processor HCS12 | Oscillator Type Internal |
Core Size 16-Bit | Operating Temperature -40°C ~ 105°C (TA) |
Speed 50MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, IrDA, LINbus, SCI, SPI, UART/USART | Supplier Device Package 112-LQFP (20x20) |
Peripherals LCD, LVD, POR, PWM, WDT | Package / Case 112-LQFP |
Number of I/O 85 | Base Product Number |
| Bulk: | 300 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | €28.03778 | €252.34 |
| Unit Price without VAT: | €28.03778 |
|---|---|
| Unit Price with VAT: | €33.64534 |

