
MC9S12GC32MFUE | |
|---|---|
DigiKey Part Number | 2156-MC9S12GC32MFUE-FRE-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MC9S12GC32MFUE |
Description | IC MCU 16BIT 32KB FLASH 80QFP |
Customer Reference | |
Detailed Description | HCS12 HCS12 Microcontroller IC 16-Bit 25MHz 32KB (32K x 8) FLASH 80-QFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | HCS12 | |
Core Size | 16-Bit | |
Speed | 25MHz | |
Connectivity | EBI/EMI, SCI, SPI | |
Peripherals | POR, PWM, WDT | |
Number of I/O | 60 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.35V ~ 5.5V | |
Data Converters | A/D 8x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 80-QFP (14x14) | |
Package / Case | 80-QFP | |
Base Product Number |
| Bulk: | 35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | €14.23444 | €256.22 |
| Unit Price without VAT: | €14.23444 |
|---|---|
| Unit Price with VAT: | €17.08133 |

