Image for MC9S08SH16CWL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC9S08SH16CWL

DigiKey Part Number
2156-MC9S08SH16CWL-ND
Manufacturer
NXP Semiconductors
Manufacturer Product Number
MC9S08SH16CWL
Description
IC MCU 8BIT 16KB FLASH 28SOIC
Customer Reference
Detailed Description
HCS08 - Microcontroller IC 8-Bit 40MHz 16KB (16K x 8) FLASH 28-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
HCS08
Core Size
8-Bit
Speed
40MHz
Connectivity
I2C, LINbus, SCI, SPI
Peripherals
LVD, POR, PWM, WDT
Number of I/O
23
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
1K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Data Converters
A/D 16x10b SAR
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
28-SOIC
Package / Case
28-SOIC (0.295", 7.50mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.307
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate €77.34 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:1307
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
74€3.45054€255.34
Unit Price without VAT:€3.45054
Unit Price with VAT:€4.14065