Image for MC9S08JM16CLD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC9S08JM16CLD

DigiKey Part Number
2156-MC9S08JM16CLD-ND
Manufacturer
NXP Semiconductors
Manufacturer Product Number
MC9S08JM16CLD
Description
IC MCU 8BIT 16KB FLASH 44LQFP
Customer Reference
Detailed Description
HCS08 - Microcontroller IC 8-Bit 48MHz 16KB (16K x 8) FLASH 44-LQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
HCS08
Core Size
8-Bit
Speed
48MHz
Connectivity
I2C, LINbus, SCI, SPI, USB
Peripherals
LVD, POR, PWM, WDT
Number of I/O
33
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
1K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Data Converters
A/D 8x12b SAR
Oscillator Type
External, Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
44-LQFP (10x10)
Package / Case
44-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.327
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate €77.34 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:2327
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
60€4.22400€253.44
Unit Price without VAT:€4.22400
Unit Price with VAT:€5.06880