
MC908JK3ECDWE | |
|---|---|
DigiKey Part Number | 2156-MC908JK3ECDWE-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | MC908JK3ECDWE |
Description | MC68HC08JK - MCU,128RAM,4K FLASH |
Customer Reference | |
Detailed Description | M68HC08 HC08 Microcontroller IC 8-Bit 8MHz 4KB (4K x 8) FLASH 20-SOIC |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 128 x 8 |
Packaging Bulk | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Part Status Active | Data Converters A/D 10x8b SAR |
Core Processor M68HC08 | Oscillator Type External, Internal |
Core Size 8-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 8MHz | Mounting Type Surface Mount |
Peripherals LED, LVD, POR, PWM | Supplier Device Package 20-SOIC |
Number of I/O 15 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
| Bulk: | 203 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 71 | €3.56958 | €253.44 |
| Unit Price without VAT: | €3.56958 |
|---|---|
| Unit Price with VAT: | €4.28350 |

