
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 6mA, 6mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Bulk: | 2720 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.137 | €0.22098 | €251.25 |
| Unit Price without VAT: | €0.22098 |
|---|---|
| Unit Price with VAT: | €0.26518 |

