
MC74ACT138M | |
|---|---|
DigiKey Part Number | 2156-MC74ACT138M-ND |
Manufacturer | Motorola |
Manufacturer Product Number | MC74ACT138M |
Description | IC DECODER/DEMUX 1X3:8 16-SOEIAJ |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-SOEIAJ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Motorola | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 3:8 | |
Independent Circuits | 1 | |
Current - Output High, Low | 24mA, 24mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SOEIAJ | |
Base Product Number |
| Bulk: | 9000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 956 | €0.26679 | €255.05 |
| Unit Price without VAT: | €0.26679 |
|---|---|
| Unit Price with VAT: | €0.32015 |

