
MC56F8347VVFE | |
|---|---|
DigiKey Part Number | 2156-MC56F8347VVFE-FR-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MC56F8347VVFE |
Description | IC MCU 16B 128KB FLASH 160MAPBGA |
Customer Reference | |
Detailed Description | 56800E 56F8xxx Microcontroller IC 16-Bit 60MHz 128KB (64K x 16) FLASH 160-MAPBGA (15x15) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 6K x 16 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.25V ~ 3.6V |
Part Status Obsolete | Data Converters A/D 16x12b |
DigiKey Programmable Not Verified | Oscillator Type External |
Core Processor 56800E | Operating Temperature -40°C ~ 105°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 60MHz | Supplier Device Package 160-MAPBGA (15x15) |
Connectivity CANbus, EBI/EMI, SCI, SPI | Package / Case 160-BGA |
Peripherals POR, PWM, Temp Sensor, WDT | Base Product Number |
Number of I/O 76 |
| Tray: | 1386 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 | €18.32357 | €256.53 |
| Unit Price without VAT: | €18.32357 |
|---|---|
| Unit Price with VAT: | €21.98828 |

