
MAX5166MCCM | |
|---|---|
DigiKey Part Number | 2156-MAX5166MCCM-ND |
Manufacturer | |
Manufacturer Product Number | MAX5166MCCM |
Description | MAX5166 32-CH SAMPLE/HOLD AMP |
Customer Reference | |
Detailed Description | Sample and Hold IC Automatic Test Equipment (ATE) 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | MAX5166MCCM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Sample and Hold | |
Applications | Automatic Test Equipment (ATE) | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-TQFP (7x7) |

