2 Circuit IC Switch 2:1 4Ohm 10-uMAX/uSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4636EUB-TG069

DigiKey Part Number
2156-MAX4636EUB-TG069-ND
Manufacturer
Manufacturer Product Number
MAX4636EUB-TG069
Description
DUAL SPDT ANALOG SWITCH
Customer Reference
Detailed Description
2 Circuit IC Switch 2:1 4Ohm 10-uMAX/uSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
14ns, 6ns
Manufacturer
Analog Devices Inc./Maxim Integrated
Charge Injection
2pC
Packaging
Bulk
Channel Capacitance (CS(off), CD(off))
9pF
Part Status
Active
Current - Leakage (IS(off)) (Max)
100pA
Switch Circuit
SPDT
Operating Temperature
-40°C ~ 85°C (TA)
Multiplexer/Demultiplexer Circuit
2:1
Mounting Type
Surface Mount
Number of Circuits
2
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
On-State Resistance (Max)
4Ohm
Supplier Device Package
10-uMAX/uSOP
Channel-to-Channel Matching (ΔRon)
100mOhm
Base Product Number
Voltage - Supply, Single (V+)
1.8V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.