Hot Swap Controller 1 Channel General Purpose 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4271ESA-T

DigiKey Part Number
2156-MAX4271ESA-T-ND
Manufacturer
Manufacturer Product Number
MAX4271ESA-T
Description
HOT SWAP CONTROLLER
Customer Reference
Detailed Description
Hot Swap Controller 1 Channel General Purpose 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX4271ESA-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Bulk
Part Status
Active
Type
Hot Swap Controller
Number of Channels
1
Internal Switch(s)
No
Applications
General Purpose
Features
Fault Timeout, Latched Fault, OVP, UVLO
Programmable Features
Circuit Breaker, Current Limit, Fault Timeout, Latched Fault, OVP, UVLO
Voltage - Supply
2.7V ~ 13.2V
Current - Output (Max)
-
Operating Temperature
-40°C ~ 85°C (TA)
Current - Supply
600 µA
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.