
LV56081GP-E | |
|---|---|
DigiKey Part Number | 2156-LV56081GP-E-ND |
Manufacturer | Sanyo |
Manufacturer Product Number | LV56081GP-E |
Description | IC REG CHG PUMP -5.5V DL 24VCT |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive and Negative Fixed -5.5V, 15V 2 Output 20mA 24-WFQFN |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Ratiometric | |
Output Configuration | Positive and Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 3.45V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -20°C ~ 80°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-VCT (3.5x3.5) | |
Base Product Number |
| Bulk: | 349 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 104 | €2.45625 | €255.45 |
| Unit Price without VAT: | €2.45625 |
|---|---|
| Unit Price with VAT: | €2.94750 |

