
LT1004IPW-2-5 | |
|---|---|
DigiKey Part Number | 2156-LT1004IPW-2-5-296-ND |
Manufacturer | |
Manufacturer Product Number | LT1004IPW-2-5 |
Description | LT1004-2.5 MICROPOWER INTEGRATED |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±0.8% 20 mA 8-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 20 mA | |
Tolerance | ±0.8% | |
Temperature Coefficient | 20ppm/°C Typical | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 120µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 20 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Bulk: | 4350 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 271 | €0.95528 | €258.88 |
| Unit Price without VAT: | €0.95528 |
|---|---|
| Unit Price with VAT: | €1.14634 |

