
LPC1112FD20/102,52 | |
|---|---|
DigiKey Part Number | 2156-LPC1112FD20/102,52-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | LPC1112FD20/102,52 |
Description | LPC1112 - Scalable Entry Level 3 |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 LPC11xx Microcontroller IC 32-Bit 50MHz 16KB (16K x 8) FLASH 20-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M0 | |
Core Size | 32-Bit | |
Speed | 50MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, WDT | |
Number of I/O | 16 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 5x10b SAR | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-SO | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) |
| Bulk: | 1764 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 151 | €1.69132 | €255.39 |
| Unit Price without VAT: | €1.69132 |
|---|---|
| Unit Price with VAT: | €2.02958 |

