Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP38690DTX-1.8/NOPB

DigiKey Part Number
2156-LP38690DTX-1.8/NOPB-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
LP38690DTX-1.8/NOPB
Description
IC REG LINEAR 1.8V 1A TO252-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
55 µA
Packaging
Bulk
Current - Supply (Max)
100 µA
Part Status
Active
PSRR
55dB (120Hz)
Output Configuration
Protection Features
Over Temperature
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
10V
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Voltage - Output (Min/Fixed)
1.8V
Supplier Device Package
TO-252-3
Voltage Dropout (Max)
1.6V @ 1A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.060
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate €77.34 flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:2060
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
189€1.35132€255.40
Unit Price without VAT:€1.35132
Unit Price with VAT:€1.62158