Linear Voltage Regulator IC Positive Fixed 1 Output 800mA TO-263-5 Thin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP38511TJ-1.8

DigiKey Part Number
2156-LP38511TJ-1.8-14-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
LP38511TJ-1.8
Description
IC REG LINEAR 1.8V 800MA TO263-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 800mA TO-263-5 Thin
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
3.5 µA
Packaging
Bulk
Current - Supply (Max)
13 mA
Part Status
Active
PSRR
73dB ~ 70dB (120Hz ~ 1kHz)
Output Configuration
Control Features
Enable
Output Type
Protection Features
Over Current, Over Temperature, Short Circuit
Number of Regulators
1
Operating Temperature
-40°C ~ 125°C
Voltage - Input (Max)
5.5V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
1.8V
Package / Case
TO-263-5 Thin
Voltage Dropout (Max)
0.26V @ 800mA
Supplier Device Package
TO-263-5 Thin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 976
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate €77.34 flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:976
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
212€1.19835€254.05
Unit Price without VAT:€1.19835
Unit Price with VAT:€1.43802