Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-THIN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV951MK/NOPB

DigiKey Part Number
2156-LMV951MK/NOPB-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
LMV951MK/NOPB
Description
LMV951 1V, 2.7 MHZ, RAIL-TO-RAIL
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-THIN
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
1.5 mV
Mfr
Current - Supply
570µA
Packaging
Bulk
Current - Output / Channel
85 mA
Part Status
Active
Voltage - Supply Span (Min)
0.9 V
Amplifier Type
Voltage - Supply Span (Max)
3 V
Number of Circuits
1
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
1.4V/µs
Package / Case
SOT-23-6 Thin, TSOT-23-6
Gain Bandwidth Product
2.8 MHz
Supplier Device Package
SOT-23-THIN
Current - Input Bias
36 nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate €77.34 flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:2000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
186€1.36833€254.51
Unit Price without VAT:€1.36833
Unit Price with VAT:€1.64200