
LM5117PMH/NOPB | |
|---|---|
DigiKey Part Number | LM5117PMH/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM5117PMH/NOPB |
Description | IC REG CTRLR BUCK 20TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 20-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM5117PMH/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 5.5V ~ 65V | |
Frequency - Switching | 200kHz, 480kHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Frequency Control, Ramp, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 20-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.34000 | €6.34 |
| 10 | €4.88900 | €48.89 |
| 73 | €4.20753 | €307.15 |
| 146 | €4.04610 | €590.73 |
| 292 | €3.91329 | €1,142.68 |
| 511 | €3.82337 | €1,953.74 |
| 1.022 | €3.72995 | €3,812.01 |
| Unit Price without VAT: | €6.34000 |
|---|---|
| Unit Price with VAT: | €7.60800 |






