
LM4041DILP | |
|---|---|
DigiKey Part Number | LM4041DILP-ND |
Manufacturer | |
Manufacturer Product Number | LM4041DILP |
Description | IC VREF SHUNT ADJ 1% TO92-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.233V 10 VV ±1% 12 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4041DILP Models |
Category | Tolerance ±1% |
Manufacturer Texas Instruments | Temperature Coefficient 150ppm/°C |
Packaging Bulk | Noise - 10Hz to 10kHz 20µVrms |
Part Status Obsolete | Current - Cathode 80 µA |
Reference Type Shunt | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Adjustable | Mounting Type Through Hole |
Voltage - Output (Min/Fixed) 1.233V | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - Output (Max) 10 V | Supplier Device Package TO-92-3 |
Current - Output 12 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM4041DIZ-ADJ/NOPB | Texas Instruments | 83 | LM4041DIZ-ADJ/NOPB-ND | €0.76000 | Direct |
| LM4041DIDBZR | Texas Instruments | 2.061 | 296-17946-1-ND | €0.54000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.92000 | €0.92 |
| 10 | €0.66100 | €6.61 |
| 25 | €0.59760 | €14.94 |
| 100 | €0.52730 | €52.73 |
| 250 | €0.49372 | €123.43 |
| 500 | €0.47350 | €236.75 |
| 1.000 | €0.45686 | €456.86 |
| Unit Price without VAT: | €0.92000 |
|---|---|
| Unit Price with VAT: | €1.10400 |

