


LM1117S-ADJ | |
|---|---|
DigiKey Part Number | 2156-LM1117S-ADJ-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM1117S-ADJ |
Description | IC REG LIN POS ADJ 800MA DDPAK |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA DDPAK/TO-263-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM1117S-ADJ Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 5 mA |
Packaging Bulk | Current - Supply (Max) 10 mA |
Part Status Active | PSRR 75dB (120Hz) |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature 0°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 15V | Package / Case TO-263-4, D2PAK (3 Leads + Tab), TO-263AA |
Voltage - Output (Min/Fixed) 1.25V | Supplier Device Package DDPAK/TO-263-3 |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 1.2V @ 800mA |
| Bulk: | 8726 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 242 | €1.05388 | €255.04 |
| Unit Price without VAT: | €1.05388 |
|---|---|
| Unit Price with VAT: | €1.26466 |

